895-017-541-403

Heilind Number:EDA895-017-541-403
Manufacturer:EDAC
Manufacturer Number:895-017-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-541-403

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact form factor ensure easy installation onto PCBs. Crafted with durability in mind, the housing material is UL 94V-0 Polyphenylene Sulfide, providing optimal protection. With 17 positions available on a single row, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient and reliable data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your system with this essential component, perfect for various applications in the electronics industry.