895-017-541-404

Heilind Number:EDA895-017-541-404
Manufacturer:EDAC
Manufacturer Number:895-017-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-541-404

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, offering reliable power delivery at an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures long-lasting performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it guarantees precise and secure connections for your electronic devices. Whether for industrial or commercial applications, this straight-mount connector is an essential component for maintaining optimal functionality in your PCB assemblies. Elevate your connectivity solutions with this top-of-the-line PCB connector.