895-017-541-407

Heilind Number:EDA895-017-541-407
Manufacturer:EDAC
Manufacturer Number:895-017-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-541-407

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 17 positions in a single row layout, it ensures seamless communication between your circuit boards. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts for optimal conductivity, this connector offers a reliable amperage of 3A. With a pitch and row spacing of .1 in and .2 in respectively, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connections with this essential component for efficient circuit integration.