895-017-541-412

Heilind Number:EDA895-017-541-412
Manufacturer:EDAC
Manufacturer Number:895-017-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-541-412

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, perfect for seamless integration in your electronic projects. Designed for efficiency, it features 17 positions with a single row, ensuring reliable data transmission. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing longevity and safety. With a contact material of Copper Alloy, it promises excellent conductivity. Its black color adds a sleek touch, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various applications in the products, automotive, and industrial sectors. Trust in its performance for seamless and efficient board-to-board connections.