895-017-542-104

Heilind Number:EDA895-017-542-104
Manufacturer:EDAC
Manufacturer Number:895-017-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-542-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 17 positions and a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures secure and reliable performance. The copper alloy contact material and a pitch of .1 inch guarantee efficient data transmission. With a straight mount orientation and a row spacing of .2 inches, it facilitates seamless integration onto your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.