895-017-542-108

Heilind Number:EDA895-017-542-108
Manufacturer:EDAC
Manufacturer Number:895-017-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts 17 positions and a single row configuration, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers secure and efficient connections. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures its suitability for various applications. Upgrade your PCB assembly with this essential component.