895-017-542-403

Heilind Number:EDA895-017-542-403
Manufacturer:EDAC
Manufacturer Number:895-017-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-542-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 17 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105°C. The black housing adds a sleek touch, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precision applications. Its straight mount orientation makes installation a breeze, allowing for hassle-free integration into your PCB setup. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's arsenal.