895-017-542-412

Heilind Number:EDA895-017-542-412
Manufacturer:EDAC
Manufacturer Number:895-017-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-542-412

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector. Designed for seamless connectivity, it features 17 positions with a pitch of .1 inch, ensuring precise and reliable signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and safety. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient performance.