895-017-544-404

Heilind Number:EDA895-017-544-404
Manufacturer:EDAC
Manufacturer Number:895-017-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-544-404

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features 17 positions with a row spacing of .2 inches, facilitating efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. With a pitch of .1 inch and straight mount orientation, it offers easy installation and secure connection, making it an essential component for your electronic projects.