895-017-558-101

Heilind Number:EDA895-017-558-101
Manufacturer:EDAC
Manufacturer Number:895-017-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-558-101

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimum performance, this connector features 17 positions in a single row, with a tight pitch of .1 inches for seamless integration. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of sturdy Copper Alloy, ensuring reliable conductivity. With a right-angle mount orientation, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Elevate your connectivity solutions with this essential component.