895-017-558-108

Heilind Number:EDA895-017-558-108
Manufacturer:EDAC
Manufacturer Number:895-017-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-558-108

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Card Edge Connector. Designed for seamless integration, its 17 positions and right-angle mounting orientation offer optimal versatility in various electronic applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures long-lasting durability and reliable performance. With a low amperage of 3A and a pitch of .1 inches, it guarantees efficient power delivery while maintaining a compact footprint on your board. The wide operating temperature range of -40 to 105°C further enhances its suitability for diverse environments. Elevate your PCB assembly with this high-quality connector, a perfect choice for professionals seeking top-tier connectivity solutions.