895-017-558-408

Heilind Number:EDA895-017-558-408
Manufacturer:EDAC
Manufacturer Number:895-017-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Designed for efficiency, it features 17 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliable performance in a wide temperature range from -40 to 105°C. The right-angle mount orientation offers flexibility in installation, making it ideal for various applications in the electronics industry. Elevate your connection solutions with this advanced connector.