895-017-558-602

Heilind Number:EDA895-017-558-602
Manufacturer:EDAC
Manufacturer Number:895-017-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-558-602

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek black. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliability even in demanding environments. Featuring 17 positions and a 1-row design, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees efficient power transmission. Designed for seamless integration, this connector has a right-angle mount orientation and a pitch of .1 inches, with .2 inches row spacing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and durable solution for your connectivity needs. Ideal for various industries, this connector is a must-have for any PCB assembly project.