895-017-558-612

Heilind Number:EDA895-017-558-612
Manufacturer:EDAC
Manufacturer Number:895-017-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-558-612

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it ensures seamless integration while providing reliable power transfer with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees long-lasting efficiency. With 17 positions and a row spacing of .2 inches, it offers ample room for your connections. The right-angle mount orientation adds versatility to your assembly process, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.