895-017-559-101

Heilind Number:EDA895-017-559-101
Manufacturer:EDAC
Manufacturer Number:895-017-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in sleek black. Designed for seamless integration, it features 17 positions with a 0.1-inch pitch, ideal for precise connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in harsh environments with operating temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, this connector guarantees reliable signal transfer. Its right-angle mount orientation and single-row configuration offer easy installation and space-saving benefits. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.