895-017-559-107

Heilind Number:EDA895-017-559-107
Manufacturer:EDAC
Manufacturer Number:895-017-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-559-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 17 positions in a single row, ensuring optimal efficiency in data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments, while the copper alloy contact material provides stable and secure connections. With a pitch of .1 inch and right-angle mount orientation, this connector offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for robust and dependable performance in your PCB assemblies.