895-017-559-402

Heilind Number:EDA895-017-559-402
Manufacturer:EDAC
Manufacturer Number:895-017-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-559-402

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation allows for flexible PCB layout options, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various settings. Upgrade your connectivity solutions with this high-quality connector.