895-017-559-404

Heilind Number:EDA895-017-559-404
Manufacturer:EDAC
Manufacturer Number:895-017-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing that ensures reliable operation even in challenging environments. The 17-position layout, featuring copper alloy contacts, guarantees secure and efficient data transmission. With a pitch of .1 inch and right-angle mount orientation, it offers versatility in installation. Plus, with an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is optimized for optimal performance. Upgrade your connectivity solution today with this essential component.