895-017-559-407

Heilind Number:EDA895-017-559-407
Manufacturer:EDAC
Manufacturer Number:895-017-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-559-407

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers 17 positions for seamless data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy, you can trust in its reliable performance. Designed for efficiency, this connector has a pitch of .1 inches and row spacing of .2 inches, perfect for compact PCB layouts. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.