895-017-559-604

Heilind Number:EDA895-017-559-604
Manufacturer:EDAC
Manufacturer Number:895-017-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, allowing for efficient data transfer. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise and stable connections. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting reliability. Crafted with copper alloy contact material, it provides excellent conductivity. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.