895-018-520-102

Heilind Number:EDA895-018-520-102
Manufacturer:EDAC
Manufacturer Number:895-018-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions with a single row layout, ensuring efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in challenging environments. Crafted with copper alloy contacts, it offers reliable conductivity for optimal signal integrity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this straight-mount orientation connector, a perfect choice for demanding industrial and electronic projects.