895-018-520-103

Heilind Number:EDA895-018-520-103
Manufacturer:EDAC
Manufacturer Number:895-018-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery with an amperage of 3A. Its durable copper alloy contact material guarantees long-lasting performance, while the 18 positions and 1 row design offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your setup with this Straight-mount orientation connector for optimal performance.