895-018-520-104

Heilind Number:EDA895-018-520-104
Manufacturer:EDAC
Manufacturer Number:895-018-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Crafted with precision, it boasts a sleek black design and is engineered for seamless integration in a variety of electronic devices. With a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3 A. Featuring 18 positions in a single row layout, it offers efficient signal transfer with a pitch of .1 inch and row spacing of .2 inch. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB connectivity with this essential component today.