895-018-520-203

Heilind Number:EDA895-018-520-203
Manufacturer:EDAC
Manufacturer Number:895-018-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-520-203

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Enjoy seamless power transfer at an amperage of 3 A, thanks to its durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 18 positions each, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Upgrade your setup with this high-quality connector for optimal performance.