895-018-520-212

Heilind Number:EDA895-018-520-212
Manufacturer:EDAC
Manufacturer Number:895-018-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black PCB connector. Designed with precision and durability in mind, it features 18 positions spread across two rows, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust protection and longevity. Each contact is made of copper alloy, facilitating efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal versatility in board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your system's connectivity with this essential component.