895-018-520-412

Heilind Number:EDA895-018-520-412
Manufacturer:EDAC
Manufacturer Number:895-018-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-520-412

Detailed Description

Enhance connectivity within your electronic devices with our 18-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, ensuring efficient data transmission. Crafted with precision from high-quality materials, including UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability in every use. With a wide operating temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB layout with this essential component, a perfect choice for professionals and DIY enthusiasts alike.