895-018-520-604

Heilind Number:EDA895-018-520-604
Manufacturer:EDAC
Manufacturer Number:895-018-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-520-604

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration and optimal performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With a single row layout and 18 positions, this connector facilitates efficient data transfer between boards. The contact material, crafted from high-quality copper alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic systems with this essential component, ideal for a wide range of applications.