895-018-520-608

Heilind Number:EDA895-018-520-608
Manufacturer:EDAC
Manufacturer Number:895-018-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-520-608

Detailed Description

Enhance your PCB connectivity with this high-performing 18-position Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision using durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures secure and efficient power delivery. The black connector features a single row layout with a pitch of .1 inches, offering easy assembly onto your PCB. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance in diverse environments. Whether for industrial or commercial applications, trust in this straight-mount connector to meet your connectivity needs with utmost reliability. Elevate your circuitry with this essential component, a must-have in any electronics toolkit.