895-018-521-102

Heilind Number:EDA895-018-521-102
Manufacturer:EDAC
Manufacturer Number:895-018-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-102

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, facilitating efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal integrity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a straight mount orientation, it offers easy installation onto PCBs. The contact material, Copper Alloy, provides excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic setups with this essential component.