895-018-521-108

Heilind Number:EDA895-018-521-108
Manufacturer:EDAC
Manufacturer Number:895-018-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide for durability. The 18-position connector, with a single row layout and a pitch of .1 inch, ensures seamless data transmission. Its copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB setup with this essential component.