895-018-521-203

Heilind Number:EDA895-018-521-203
Manufacturer:EDAC
Manufacturer Number:895-018-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-203

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your setup. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. The two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer seamless and efficient power transmission. Boasting 18 positions, this connector enables multiple connections, while its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your electronic assembly with this essential component, designed to meet your high standards of quality and efficiency.