895-018-521-204

Heilind Number:EDA895-018-521-204
Manufacturer:EDAC
Manufacturer Number:895-018-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. The two-row layout with a .1-inch pitch and .2-inch row spacing accommodates up to 18 positions, facilitating efficient data transmission. Engineered with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for a wide range of projects. Trust in this connector for dependable and robust connections in your PCB setups.