895-018-521-212

Heilind Number:EDA895-018-521-212
Manufacturer:EDAC
Manufacturer Number:895-018-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-212

Detailed Description

Enhance your PCB connectivity with this essential Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring robust performance even in demanding environments. With a compact form factor, it boasts two rows of 18 positions each, offering ample connectivity options for your projects. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and .1-inch pitch make it easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile component.