895-018-521-402

Heilind Number:EDA895-018-521-402
Manufacturer:EDAC
Manufacturer Number:895-018-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector boasts 18 positions in a single row, featuring copper alloy contacts for reliable conductivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Trust in this connector for efficient and secure data transmission in your electronic setups.