895-018-521-408

Heilind Number:EDA895-018-521-408
Manufacturer:EDAC
Manufacturer Number:895-018-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-408

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration within your electronic setups, it features 18 positions in a single row with a .1-inch pitch, ensuring smooth and efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments. With copper alloy contacts and an amperage rating of 3A, this connector delivers optimal conductivity. Its straight mount orientation and compact design make it ideal for various PCB assemblies. Operating flawlessly within a wide temperature range of -40 to 105°C, it's a dependable choice for industrial applications. Upgrade your connectivity solutions with this essential component.