895-018-521-412

Heilind Number:EDA895-018-521-412
Manufacturer:EDAC
Manufacturer Number:895-018-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-412

Detailed Description

Enhance connectivity within your PCB layout with this high-performance Board To Board PCB Connector. Featuring a sleek black design crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With a single row configuration and a pitch of .1 inches, this connector offers seamless integration for up to 18 positions. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.