895-018-521-502

Heilind Number:EDA895-018-521-502
Manufacturer:EDAC
Manufacturer Number:895-018-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With two rows and a total of 18 positions, it offers ample connectivity for your applications. The copper alloy contacts provide superior conductivity, while the black color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for all your connectivity needs. Upgrade your PCB assembly with this essential component.