895-018-521-503

Heilind Number:EDA895-018-521-503
Manufacturer:EDAC
Manufacturer Number:895-018-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contacts crafted from copper alloy, it offers reliable power delivery at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise PCB layouts, while the 18 available positions enable versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and impeccable performance make it a must-have for any electronics project. Elevate your connectivity solutions with this cutting-edge PCB connector.