895-018-521-508

Heilind Number:EDA895-018-521-508
Manufacturer:EDAC
Manufacturer Number:895-018-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-508

Detailed Description

Efficiently connect your PCBs with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also safe. With two rows of Copper Alloy contacts spaced at .1 inches with .2 inches between rows, it offers a total of 18 positions for seamless data transfer. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your connectivity with this essential component.