895-018-521-512

Heilind Number:EDA895-018-521-512
Manufacturer:EDAC
Manufacturer Number:895-018-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-512

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board to Board PCB Connector in classic black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in demanding environments. With 18 positions spread across two rows, it offers ample connectivity options while its copper alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operable within a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Elevate your PCB design with this essential component.