895-018-521-602

Heilind Number:EDA895-018-521-602
Manufacturer:EDAC
Manufacturer Number:895-018-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-602

Detailed Description

Efficiently connect your printed circuit boards with our high-quality, black Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, with a pitch of 0.1 inches and row spacing of 0.2 inches. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and dependable Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a straight mount orientation, it offers easy installation and a secure connection. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector to deliver optimal functionality and durability for your PCB connectivity needs.