895-018-521-603

Heilind Number:EDA895-018-521-603
Manufacturer:EDAC
Manufacturer Number:895-018-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in various applications, this connector features 18 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Crafted with copper alloy contacts, it offers reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component, perfect for professional PCB assemblies.