895-018-521-612

Heilind Number:EDA895-018-521-612
Manufacturer:EDAC
Manufacturer Number:895-018-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-612

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 18 positions for optimal versatility. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, they offer precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with our high-quality Board To Board Card Edge Connectors.