895-018-521-802

Heilind Number:EDA895-018-521-802
Manufacturer:EDAC
Manufacturer Number:895-018-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-802

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board to Board Connector in classic black. Designed for seamless integration, it features 18 positions across 2 rows, ensuring efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for secure and stable connections, making it an essential component for your electronic projects.