895-018-521-803

Heilind Number:EDA895-018-521-803
Manufacturer:EDAC
Manufacturer Number:895-018-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-803

Detailed Description

Upgrade your electronic connections with our cutting-edge PCB Card Edge Connector. Crafted with precision, this connector features 18 positions arranged in two rows, allowing for seamless board-to-board connections. The black housing, made from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is constructed with high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in our connector for superior performance and connectivity.