895-018-521-804

Heilind Number:EDA895-018-521-804
Manufacturer:EDAC
Manufacturer Number:895-018-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your circuit boards, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust protection and longevity. With a black color and straight mount orientation, it offers a sleek and streamlined appearance. The two rows of 18 positions each, with a pitch of .1 inches and row spacing of .2 inches, provide ample room for efficient signal transfer. Crafted with copper alloy contacts, it guarantees reliable conductivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.