895-018-523-101

Heilind Number:EDA895-018-523-101
Manufacturer:EDAC
Manufacturer Number:895-018-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, meticulously crafted for seamless integration. Featuring 18 positions in a single row layout, it ensures efficient data transfer and power delivery. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in a temperature range of -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your setup with this essential connector for reliable performance.