895-018-523-102

Heilind Number:EDA895-018-523-102
Manufacturer:EDAC
Manufacturer Number:895-018-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 18 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide and reliable copper alloy contact material. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient and secure connections. The straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.