895-018-523-108

Heilind Number:EDA895-018-523-108
Manufacturer:EDAC
Manufacturer Number:895-018-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-523-108

Detailed Description

Enhance your circuit connectivity with our high-performance 18-position black Board To Board PCB Connector. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission in a compact space. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate seamless integration onto your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for diverse applications, from industrial machinery to consumer electronics. Trust in its durability and efficiency for your connectivity needs.