895-018-523-201

Heilind Number:EDA895-018-523-201
Manufacturer:EDAC
Manufacturer Number:895-018-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-523-201

Detailed Description

Enhance your PCB connectivity with this 18-position black Card Edge Connector. With a pitch of .1 inches and a durable housing material of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in any electronic setup. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your board-to-board connections with this high-quality connector, essential for efficient circuitry and data transmission.